


| CRCW121043R0FKEAHP | |
|---|---|
| DigiKey Part Number | 541-43.0DTR-ND - Tape & Reel (TR) 541-43.0DCT-ND - Cut Tape (CT) 541-43.0DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW121043R0FKEAHP | 
| Description | RES SMD 43 OHM 1% 3/4W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW121043R0FKEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,48000 € | 0,48 € | 
| 10 | 0,24300 € | 2,43 € | 
| 25 | 0,19600 € | 4,90 € | 
| 50 | 0,18100 € | 9,05 € | 
| 100 | 0,15930 € | 15,93 € | 
| 250 | 0,15352 € | 38,38 € | 
| 500 | 0,14938 € | 74,69 € | 
| 1 000 | 0,14235 € | 142,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,12440 € | 622,00 € | 
| 10 000 | 0,11911 € | 1 191,10 € | 
| 15 000 | 0,11469 € | 1 720,35 € | 
| 25 000 | 0,11025 € | 2 756,25 € | 
| 35 000 | 0,10997 € | 3 848,95 € | 
| Unit Price without VAT: | 0,48000 € | 
|---|---|
| Unit Price with VAT: | 0,57600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France