
| CRCW121030R1FKEA | |
|---|---|
| DigiKey Part Number | 541-30.1AATR-ND - Tape & Reel (TR) 541-30.1AACT-ND - Cut Tape (CT) 541-30.1AADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW121030R1FKEA | 
| Description | RES SMD 30.1 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 30.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW121030R1FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,16000 € | 0,16 € | 
| 10 | 0,08400 € | 0,84 € | 
| 25 | 0,06640 € | 1,66 € | 
| 50 | 0,05660 € | 2,83 € | 
| 100 | 0,04720 € | 4,72 € | 
| 250 | 0,04076 € | 10,19 € | 
| 500 | 0,03622 € | 18,11 € | 
| 1 000 | 0,03262 € | 32,62 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,02213 € | 110,65 € | 
| 10 000 | 0,02191 € | 219,10 € | 
| 15 000 | 0,02180 € | 327,00 € | 
| 25 000 | 0,02167 € | 541,75 € | 
| 35 000 | 0,02159 € | 755,65 € | 
| 50 000 | 0,02151 € | 1 075,50 € | 
| 60 000 | 0,02148 € | 1 288,80 € | 
| 120 000 | 0,02135 € | 2 562,00 € | 
| Unit Price without VAT: | 0,16000 € | 
|---|---|
| Unit Price with VAT: | 0,19200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France