
CRCW060310R0FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW060310R0FKECHPTR-ND - Tape & Reel (TR) 541-CRCW060310R0FKECHPCT-ND - Cut Tape (CT) 541-CRCW060310R0FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0FKECHP |
Description | CRCW0603-HP 100 10R 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0FKECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310R0FKTAHP | Vishay Dale | 2 299 | 541-CRCW060310R0FKTAHPCT-ND | 10,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03740 € | 3,74 € |
| 250 | 0,03084 € | 7,71 € |
| 500 | 0,02706 € | 13,53 € |
| 1 000 | 0,02409 € | 24,09 € |
| 5 000 | 0,01934 € | 96,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01622 € | 324,40 € |
| 40 000 | 0,01538 € | 615,20 € |
| 60 000 | 0,01497 € | 898,20 € |
| 100 000 | 0,01453 € | 1 453,00 € |
| 140 000 | 0,01427 € | 1 997,80 € |
| 200 000 | 0,01403 € | 2 806,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

