
CRCW12101K50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12101K50FKTATR-ND - Tape & Reel (TR) 541-CRCW12101K50FKTACT-ND - Cut Tape (CT) 541-CRCW12101K50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K50FKTA |
Description | RES SMD 1.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K50FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K50FKEA | Vishay Dale | 21 005 | 541-1.50KAACT-ND | 0,18000 € | Direct |
| ERJ-14NF1501U | Panasonic Industry | 18 907 | P1.50KAACT-ND | 0,26000 € | Direct |
| AC1210FR-071K5L | YAGEO | 8 510 | 13-AC1210FR-071K5LCT-ND | 0,20000 € | Upgrade |
| RC1210FR-071K5L | YAGEO | 32 676 | 13-RC1210FR-071K5LCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,08756 € | 21,89 € |
| 500 | 0,07974 € | 39,87 € |
| 1 000 | 0,07351 € | 73,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06114 € | 305,70 € |
| 10 000 | 0,05834 € | 583,40 € |
| 15 000 | 0,05698 € | 854,70 € |
| 25 000 | 0,05550 € | 1 387,50 € |
| 35 000 | 0,05465 € | 1 912,75 € |
| 50 000 | 0,05385 € | 2 692,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

