Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW1206825RFKTB | |
|---|---|
DigiKey Part Number | CRCW1206825RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206825RFKTB |
Description | RES SMD 825 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206825RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206825RFKEAC | Vishay Dale | 0 | CRCW1206825RFKEAC-ND | 0,00767 € | Similar |
| CRCW1206825RFKEBC | Vishay Dale | 0 | CRCW1206825RFKEBC-ND | 0,00767 € | Similar |
| ERJ-8ENF8250V | Panasonic Industry | 28 017 | P825FCT-ND | 0,15000 € | Direct |
| RMCF1206FG825R | Stackpole Electronics Inc | 0 | RMCF1206FG825R-ND | 0,00443 € | Direct |
| RMCF1206FT825R | Stackpole Electronics Inc | 1 275 | RMCF1206FT825RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01849 € | 184,90 € |
| Unit Price without VAT: | 0,01849 € |
|---|---|
| Unit Price with VAT: | 0,02219 € |






