
| CRCW120675K0JNEA | |
|---|---|
| DigiKey Part Number | 541-75KETR-ND - Tape & Reel (TR) 541-75KECT-ND - Cut Tape (CT) 541-75KEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120675K0JNEA | 
| Description | RES SMD 75K OHM 5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120675K0JNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03900 € | 0,39 € | 
| 25 | 0,02960 € | 0,74 € | 
| 50 | 0,02420 € | 1,21 € | 
| 100 | 0,02020 € | 2,02 € | 
| 250 | 0,01620 € | 4,05 € | 
| 500 | 0,01390 € | 6,95 € | 
| 1 000 | 0,01210 € | 12,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00844 € | 42,20 € | 
| 10 000 | 0,00742 € | 74,20 € | 
| 15 000 | 0,00738 € | 110,70 € | 
| 25 000 | 0,00732 € | 183,00 € | 
| 35 000 | 0,00729 € | 255,15 € | 
| 50 000 | 0,00720 € | 360,00 € | 
| 60 000 | 0,00709 € | 425,40 € | 
| 120 000 | 0,00672 € | 806,40 € | 
| 125 000 | 0,00670 € | 837,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France