6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K65FKEA

DigiKey Part Number
541-6.65KFTR-ND - Tape & Reel (TR)
541-6.65KFCT-ND - Cut Tape (CT)
541-6.65KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K65FKEA
Description
RES SMD 6.65K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K65FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-6651ELFBourns Inc.18 248118-CR1206-FX-6651ELFCT-ND0,08000 €Direct
ERJ-8ENF6651VPanasonic Industry25 965P6.65KFCT-ND0,15000 €Direct
AC1206FR-076K65LYAGEO5 00013-AC1206FR-076K65LCT-ND0,09000 €Similar
In-Stock: 18 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03400 €0,85 €
500,02820 €1,41 €
1000,02350 €2,35 €
2500,01896 €4,74 €
5000,01636 €8,18 €
1 0000,01428 €14,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01058 €52,90 €
10 0000,00967 €96,70 €
15 0000,00922 €138,30 €
25 0000,00874 €218,50 €
35 0000,00846 €296,10 €
50 0000,00820 €410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €