
CRCW1206511RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206511RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206511RFKTACT-ND - Cut Tape (CT) 541-CRCW1206511RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206511RFKTA |
Description | RES SMD 511 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206511RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02788 € | 13,94 € |
| 1 000 | 0,02488 € | 24,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02050 € | 102,50 € |
| 10 000 | 0,01908 € | 190,80 € |
| 15 000 | 0,01820 € | 273,00 € |
| 25 000 | 0,01720 € | 430,00 € |
| 35 000 | 0,01713 € | 599,55 € |
| 50 000 | 0,01681 € | 840,50 € |
| 60 000 | 0,01662 € | 997,20 € |
| 120 000 | 0,01599 € | 1 918,80 € |
| 125 000 | 0,01596 € | 1 995,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

