New at DigiKey
CRCW12060000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R70FKTAHP

DigiKey Part Number
541-CRCW12064R70FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW12064R70FKTAHPCT-ND - Cut Tape (CT)
541-CRCW12064R70FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064R70FKTAHP
Description
CRCW1206-HP 100 4.7 1% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,15700 €11,57 €
251,03680 €25,92 €
500,96740 €48,37 €
1000,91220 €91,22 €
2500,85604 €214,01 €
5000,83208 €416,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,77117 €3 855,85 €
10 0000,75876 €7 587,60 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,02800 €