
CRCW12064R70FKTAHP | |
---|---|
DigiKey Part Number | 541-CRCW12064R70FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12064R70FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12064R70FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FKTAHP |
Description | CRCW1206-HP 100 4.7 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,15700 € | 11,57 € |
25 | 1,03680 € | 25,92 € |
50 | 0,96740 € | 48,37 € |
100 | 0,91220 € | 91,22 € |
250 | 0,85604 € | 214,01 € |
500 | 0,83208 € | 416,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,77117 € | 3 855,85 € |
10 000 | 0,75876 € | 7 587,60 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,02800 € |