CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120648R7FKEA

DigiKey Part Number
541-CRCW120648R7FKEATR-ND - Tape & Reel (TR)
541-CRCW120648R7FKEACT-ND - Cut Tape (CT)
541-CRCW120648R7FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120648R7FKEA
Description
RES SMD 48.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120648R7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02680 €1,34 €
1000,02240 €2,24 €
2500,01804 €4,51 €
5000,01556 €7,78 €
1 0000,01359 €13,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00935 €46,75 €
10 0000,00742 €74,20 €
15 0000,00738 €110,70 €
25 0000,00732 €183,00 €
35 0000,00729 €255,15 €
50 0000,00726 €363,00 €
60 0000,00724 €434,40 €
120 0000,00719 €862,80 €
125 0000,00718 €897,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €