Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

| CRCW120648R7FKEBC | |
|---|---|
| DigiKey Part Number | CRCW120648R7FKEBC-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120648R7FKEBC | 
| Description | RES 48.7 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120648R7FKEBC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 000 | 0,00774 € | 387,00 € | 
| Unit Price without VAT: | 0,00774 € | 
|---|---|
| Unit Price with VAT: | 0,00929 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France