CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120648K7FKEA

DigiKey Part Number
541-48.7KFTR-ND - Tape & Reel (TR)
541-48.7KFCT-ND - Cut Tape (CT)
541-48.7KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120648K7FKEA
Description
RES SMD 48.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120648K7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02660 €1,33 €
1000,02230 €2,23 €
2500,01796 €4,49 €
5000,01550 €7,75 €
1 0000,01353 €13,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00660 €33,00 €
10 0000,00651 €65,10 €
15 0000,00647 €97,05 €
25 0000,00642 €160,50 €
35 0000,00639 €223,65 €
50 0000,00636 €318,00 €
60 0000,00635 €381,00 €
120 0000,00630 €756,00 €
125 0000,00630 €787,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €