
| CRCW120639R0JNEAHP | |
|---|---|
| DigiKey Part Number | 541-39UATR-ND - Tape & Reel (TR) 541-39UACT-ND - Cut Tape (CT) 541-39UADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120639R0JNEAHP | 
| Description | RES SMD 39 OHM 5% 3/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 39 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120639R0JNEAHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,12200 € | 1,22 € | 
| 25 | 0,09800 € | 2,45 € | 
| 50 | 0,08480 € | 4,24 € | 
| 100 | 0,06960 € | 6,96 € | 
| 250 | 0,06156 € | 15,39 € | 
| 500 | 0,05712 € | 28,56 € | 
| 1 000 | 0,05221 € | 52,21 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,04528 € | 226,40 € | 
| 10 000 | 0,04165 € | 416,50 € | 
| 15 000 | 0,04013 € | 601,95 € | 
| 25 000 | 0,03859 € | 964,75 € | 
| 35 000 | 0,03802 € | 1 330,70 € | 
| 50 000 | 0,03746 € | 1 873,00 € | 
| 60 000 | 0,03740 € | 2 244,00 € | 
| 120 000 | 0,03721 € | 4 465,20 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France