
CRCW1206270KFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206270KFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206270KFKEACCT-ND - Cut Tape (CT) 541-CRCW1206270KFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270KFKEAC |
Description | RES 270K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270KFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01476 € | 7,38 € |
| 1 000 | 0,01286 € | 12,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01005 € | 50,25 € |
| 10 000 | 0,00834 € | 83,40 € |
| 15 000 | 0,00783 € | 117,45 € |
| 25 000 | 0,00733 € | 183,25 € |
| 35 000 | 0,00684 € | 239,40 € |
| 50 000 | 0,00636 € | 318,00 € |
| 60 000 | 0,00635 € | 381,00 € |
| 120 000 | 0,00630 € | 756,00 € |
| 125 000 | 0,00630 € | 787,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

