CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R07FKEA

DigiKey Part Number
541-1.07FFTR-ND - Tape & Reel (TR)
541-1.07FFCT-ND - Cut Tape (CT)
541-1.07FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R07FKEA
Description
RES SMD 1.07 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R07FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
250,03240 €0,81 €
500,02700 €1,35 €
1000,02250 €2,25 €
2500,01812 €4,53 €
5000,01562 €7,81 €
1 0000,01364 €13,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01285 €64,25 €
10 0000,01152 €115,20 €
15 0000,01129 €169,35 €
25 0000,01003 €250,75 €
35 0000,00954 €333,90 €
50 0000,00905 €452,50 €
60 0000,00903 €541,80 €
120 0000,00897 €1 076,40 €
125 0000,00897 €1 121,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €