
| CRCW120616K9FKEA | |
|---|---|
| DigiKey Part Number | 541-16.9KFTR-ND - Tape & Reel (TR) 541-16.9KFCT-ND - Cut Tape (CT) 541-16.9KFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120616K9FKEA | 
| Description | RES SMD 16.9K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 16.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120616K9FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 $ | 0,11 $ | 
| 10 | 0,04900 $ | 0,49 $ | 
| 25 | 0,03760 $ | 0,94 $ | 
| 50 | 0,03120 $ | 1,56 $ | 
| 100 | 0,02610 $ | 2,61 $ | 
| 250 | 0,02104 $ | 5,26 $ | 
| 500 | 0,01814 $ | 9,07 $ | 
| 1 000 | 0,01585 $ | 15,85 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,01091 $ | 54,55 $ | 
| 10 000 | 0,00866 $ | 86,60 $ | 
| 15 000 | 0,00807 $ | 121,05 $ | 
| 25 000 | 0,00749 $ | 187,25 $ | 
| 35 000 | 0,00745 $ | 260,75 $ | 
| 50 000 | 0,00742 $ | 371,00 $ | 
| 60 000 | 0,00740 $ | 444,00 $ | 
| 120 000 | 0,00735 $ | 882,00 $ | 
| 125 000 | 0,00734 $ | 917,50 $ | 
| Unit Price without VAT: | 0,11000 $ | 
|---|---|
| Unit Price with VAT: | 0,13200 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France