
CRCW120615M0JPEAHR | |
---|---|
DigiKey Part Number | 541-15MALTR-ND - Tape & Reel (TR) 541-15MALCT-ND - Cut Tape (CT) 541-15MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120615M0JPEAHR |
Description | RES SMD 15M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120615M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,20800 € | 2,08 € |
25 | 0,17040 € | 4,26 € |
50 | 0,15140 € | 7,57 € |
100 | 0,12520 € | 12,52 € |
250 | 0,11668 € | 29,17 € |
500 | 0,10930 € | 54,65 € |
1 000 | 0,10179 € | 101,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,09154 € | 457,70 € |
10 000 | 0,08540 € | 854,00 € |
15 000 | 0,08241 € | 1 236,15 € |
25 000 | 0,07939 € | 1 984,75 € |
35 000 | 0,07873 € | 2 755,55 € |
50 000 | 0,07808 € | 3 904,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |