
CRCW080582K5FKTA | |
---|---|
cms-digikey-product-number | 541-CRCW080582K5FKTATR-ND - Tape & Reel (TR) 541-CRCW080582K5FKTACT-ND - Cut Tape (CT) 541-CRCW080582K5FKTADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW080582K5FKTA |
cms-description | RES SMD 82.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 82.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW080582K5FKTA Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06400 € | 0,64 € |
25 | 0,05000 € | 1,25 € |
50 | 0,04200 € | 2,10 € |
100 | 0,03590 € | 3,59 € |
250 | 0,02956 € | 7,39 € |
500 | 0,02594 € | 12,97 € |
1 000 | 0,02310 € | 23,10 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 000 | 0,01892 € | 94,60 € |
10 000 | 0,01651 € | 165,10 € |
15 000 | 0,01597 € | 239,55 € |
25 000 | 0,01542 € | 385,50 € |
35 000 | 0,01491 € | 521,85 € |
50 000 | 0,01441 € | 720,50 € |
60 000 | 0,01438 € | 862,80 € |
120 000 | 0,01429 € | 1 714,80 € |
125 000 | 0,01428 € | 1 785,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |