
CRCW08057R50FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08057R50FNEATR-ND - Tape & Reel (TR) 541-CRCW08057R50FNEACT-ND - Cut Tape (CT) 541-CRCW08057R50FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057R50FNEA |
Description | RES SMD 7.5 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057R50FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02710 € | 2,71 € |
| 250 | 0,02204 € | 5,51 € |
| 500 | 0,01912 € | 9,56 € |
| 1 000 | 0,01683 € | 16,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01303 € | 65,15 € |
| 10 000 | 0,00925 € | 92,50 € |
| 15 000 | 0,00919 € | 137,85 € |
| 25 000 | 0,00913 € | 228,25 € |
| 35 000 | 0,00909 € | 318,15 € |
| 50 000 | 0,00905 € | 452,50 € |
| 60 000 | 0,00903 € | 541,80 € |
| 120 000 | 0,00897 € | 1 076,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

