
CRCW08056R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08056R20FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08056R20FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08056R20FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R20FKEAHP |
Description | RES SMD 6.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,04820 € | 4,82 € |
| 250 | 0,04132 € | 10,33 € |
| 500 | 0,03708 € | 18,54 € |
| 1 000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02812 € | 140,60 € |
| 10 000 | 0,02372 € | 237,20 € |
| 15 000 | 0,02226 € | 333,90 € |
| 25 000 | 0,02079 € | 519,75 € |
| 35 000 | 0,02027 € | 709,45 € |
| 50 000 | 0,01975 € | 987,50 € |
| 60 000 | 0,01971 € | 1 182,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

