
CRCW080568R1FKTA | |
---|---|
DigiKey Part Number | 541-CRCW080568R1FKTATR-ND - Tape & Reel (TR) 541-CRCW080568R1FKTACT-ND - Cut Tape (CT) 541-CRCW080568R1FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080568R1FKTA |
Description | RES SMD 68.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080568R1FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06300 € | 0,63 € |
25 | 0,04960 € | 1,24 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03480 € | 3,48 € |
250 | 0,02912 € | 7,28 € |
500 | 0,02554 € | 12,77 € |
1 000 | 0,02273 € | 22,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01861 € | 93,05 € |
10 000 | 0,01651 € | 165,10 € |
15 000 | 0,01597 € | 239,55 € |
25 000 | 0,01587 € | 396,75 € |
35 000 | 0,01552 € | 543,20 € |
50 000 | 0,01514 € | 757,00 € |
60 000 | 0,01496 € | 897,60 € |
120 000 | 0,01437 € | 1 724,40 € |
125 000 | 0,01434 € | 1 792,50 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |