
CRCW08054M22FKEA | |
|---|---|
DigiKey Part Number | 541-4.22MCTR-ND - Tape & Reel (TR) 541-4.22MCCT-ND - Cut Tape (CT) 541-4.22MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054M22FKEA |
Description | RES SMD 4.22M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.22 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054M22FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01444 € | 3,61 € |
| 500 | 0,01248 € | 6,24 € |
| 1 000 | 0,01069 € | 10,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00823 € | 41,15 € |
| 10 000 | 0,00651 € | 65,10 € |
| 15 000 | 0,00601 € | 90,15 € |
| 25 000 | 0,00551 € | 137,75 € |
| 35 000 | 0,00504 € | 176,40 € |
| 50 000 | 0,00456 € | 228,00 € |
| 60 000 | 0,00455 € | 273,00 € |
| 120 000 | 0,00451 € | 541,20 € |
| 125 000 | 0,00451 € | 563,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

