
CRCW040268R0FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW040268R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040268R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040268R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040268R0FKEDHP |
Description | RES SMD 68 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040268R0FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05600 € | 0,56 € |
25 | 0,04360 € | 1,09 € |
50 | 0,03640 € | 1,82 € |
100 | 0,03070 € | 3,07 € |
250 | 0,02516 € | 6,29 € |
500 | 0,02194 € | 10,97 € |
1 000 | 0,01942 € | 19,42 € |
5 000 | 0,01671 € | 83,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01525 € | 152,50 € |
20 000 | 0,01375 € | 275,00 € |
30 000 | 0,01310 € | 393,00 € |
50 000 | 0,01084 € | 542,00 € |
70 000 | 0,01080 € | 756,00 € |
100 000 | 0,01076 € | 1 076,00 € |
120 000 | 0,01074 € | 1 288,80 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |