
CRCW0805475RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805475RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805475RFKTACT-ND - Cut Tape (CT) 541-CRCW0805475RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805475RFKTA |
Description | RES SMD 475 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805475RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03580 € | 3,58 € |
| 250 | 0,02952 € | 7,38 € |
| 500 | 0,02592 € | 12,96 € |
| 1 000 | 0,02309 € | 23,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01891 € | 94,55 € |
| 10 000 | 0,01757 € | 175,70 € |
| 15 000 | 0,01686 € | 252,90 € |
| 25 000 | 0,01541 € | 385,25 € |
| 35 000 | 0,01535 € | 537,25 € |
| 50 000 | 0,01529 € | 764,50 € |
| 60 000 | 0,01523 € | 913,80 € |
| 120 000 | 0,01464 € | 1 756,80 € |
| 125 000 | 0,01460 € | 1 825,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

