
CRCW08053R60FKEA | |
|---|---|
DigiKey Part Number | 541-3.60CCTR-ND - Tape & Reel (TR) 541-3.60CCCT-ND - Cut Tape (CT) 541-3.60CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R60FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02410 € | 2,41 € |
| 250 | 0,01944 € | 4,86 € |
| 500 | 0,01678 € | 8,39 € |
| 1 000 | 0,01467 € | 14,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01089 € | 54,45 € |
| 10 000 | 0,00996 € | 99,60 € |
| 15 000 | 0,00951 € | 142,65 € |
| 25 000 | 0,00901 € | 225,25 € |
| 35 000 | 0,00873 € | 305,55 € |
| 50 000 | 0,00847 € | 423,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

