
| CRCW08053K65FKTA | |
|---|---|
| DigiKey Part Number | 541-CRCW08053K65FKTATR-ND - Tape & Reel (TR) 541-CRCW08053K65FKTACT-ND - Cut Tape (CT) 541-CRCW08053K65FKTADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08053K65FKTA | 
| Description | RES SMD 3.65K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08053K65FKTA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,06400 € | 0,64 € | 
| 25 | 0,05000 € | 1,25 € | 
| 50 | 0,04200 € | 2,10 € | 
| 100 | 0,03580 € | 3,58 € | 
| 250 | 0,02952 € | 7,38 € | 
| 500 | 0,02592 € | 12,96 € | 
| 1 000 | 0,02309 € | 23,09 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,01758 € | 87,90 € | 
| 10 000 | 0,01695 € | 169,50 € | 
| 15 000 | 0,01686 € | 252,90 € | 
| 25 000 | 0,01620 € | 405,00 € | 
| 35 000 | 0,01579 € | 552,65 € | 
| 50 000 | 0,01541 € | 770,50 € | 
| 60 000 | 0,01523 € | 913,80 € | 
| 120 000 | 0,01482 € | 1 778,40 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,15600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France