CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080534K8FKEA

DigiKey Part Number
541-34.8KCTR-ND - Tape & Reel (TR)
541-34.8KCCT-ND - Cut Tape (CT)
541-34.8KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080534K8FKEA
Description
RES SMD 34.8K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080534K8FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02680 €0,67 €
500,02200 €1,10 €
1000,01820 €1,82 €
2500,01452 €3,63 €
5000,01242 €6,21 €
1 0000,01075 €10,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00828 €41,40 €
10 0000,00651 €65,10 €
15 0000,00556 €83,40 €
25 0000,00461 €115,25 €
35 0000,00458 €160,30 €
50 0000,00456 €228,00 €
60 0000,00455 €273,00 €
120 0000,00451 €541,20 €
125 0000,00451 €563,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €