33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533R0JNEAC

DigiKey Part Number
541-CRCW080533R0JNEACTR-ND - Tape & Reel (TR)
541-CRCW080533R0JNEACCT-ND - Cut Tape (CT)
541-CRCW080533R0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533R0JNEAC
Description
RES 33 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533R0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080533R0JNEBVishay Dale7 760541-CRCW080533R0JNEBCT-ND0,08000 €Upgrade
CRCW080533R0JNTAVishay Dale4 786541-CRCW080533R0JNTACT-ND0,13000 €Parametric Equivalent
AC0805FR-0733RLYAGEO83 146YAG5367CT-ND0,08000 €Parametric Equivalent
AC0805JR-0733RLYAGEO5 378YAG3785CT-ND0,08000 €Parametric Equivalent
CAS10J330CTCal-Chip Electronics, Inc.10 0004713-CAS10J330CT-ND0,11000 €Parametric Equivalent
In-Stock: 54 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01088 €2,72 €
5000,00918 €4,59 €
1 0000,00784 €7,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00552 €27,60 €
10 0000,00493 €49,30 €
15 0000,00465 €69,75 €
25 0000,00434 €108,50 €
35 0000,00416 €145,60 €
50 0000,00400 €200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €