
CRCW08053K60FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08053K60FKEACTR-ND - Tape & Reel (TR) 541-CRCW08053K60FKEACCT-ND - Cut Tape (CT) 541-CRCW08053K60FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K60FKEAC |
Description | RES 3.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K60FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01388 € | 3,47 € |
| 500 | 0,01186 € | 5,93 € |
| 1 000 | 0,01025 € | 10,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00659 € | 32,95 € |
| 10 000 | 0,00560 € | 56,00 € |
| 15 000 | 0,00556 € | 83,40 € |
| 25 000 | 0,00551 € | 137,75 € |
| 35 000 | 0,00549 € | 192,15 € |
| 50 000 | 0,00546 € | 273,00 € |
| 60 000 | 0,00545 € | 327,00 € |
| 120 000 | 0,00541 € | 649,20 € |
| 125 000 | 0,00540 € | 675,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

