


TNPW0805133KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805133KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805133KBEENCT-ND - Cut Tape (CT) 541-TNPW0805133KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805133KBEEN |
Description | RES 133K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805133KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,36760 € | 36,76 € |
| 250 | 0,34260 € | 85,65 € |
| 500 | 0,32578 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27127 € | 271,27 € |
| 2 000 | 0,26415 € | 528,30 € |
| 3 000 | 0,26301 € | 789,03 € |
| 5 000 | 0,26172 € | 1 308,60 € |
| 7 000 | 0,26094 € | 1 826,58 € |
| 10 000 | 0,26018 € | 2 601,80 € |
| 12 000 | 0,25981 € | 3 117,72 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

