
CRCW080549K9DHEAP | |
|---|---|
DigiKey Part Number | 541-49.9KAZTR-ND - Tape & Reel (TR) 541-49.9KAZCT-ND - Cut Tape (CT) 541-49.9KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080549K9DHEAP |
Description | RES SMD 49.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549K9DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04128 € | 10,32 € |
| 500 | 0,03926 € | 19,63 € |
| 1 000 | 0,03758 € | 37,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03209 € | 160,45 € |
| 10 000 | 0,03045 € | 304,50 € |
| 15 000 | 0,03030 € | 454,50 € |
| 25 000 | 0,02880 € | 720,00 € |
| 35 000 | 0,02870 € | 1 004,50 € |
| 50 000 | 0,02861 € | 1 430,50 € |
| 60 000 | 0,02856 € | 1 713,60 € |
| 120 000 | 0,02802 € | 3 362,40 € |
| 125 000 | 0,02798 € | 3 497,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

