
CRCW080513K3FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW080513K3FKTATR-ND - Tape & Reel (TR) 541-CRCW080513K3FKTACT-ND - Cut Tape (CT) 541-CRCW080513K3FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080513K3FKTA |
Description | RES SMD 13.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513K3FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,02956 € | 7,39 € |
| 500 | 0,02594 € | 12,97 € |
| 1 000 | 0,02310 € | 23,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02076 € | 103,80 € |
| 10 000 | 0,01769 € | 176,90 € |
| 15 000 | 0,01692 € | 253,80 € |
| 25 000 | 0,01542 € | 385,50 € |
| 35 000 | 0,01491 € | 521,85 € |
| 50 000 | 0,01441 € | 720,50 € |
| 60 000 | 0,01438 € | 862,80 € |
| 120 000 | 0,01429 € | 1 714,80 € |
| 125 000 | 0,01428 € | 1 785,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

