
CRCW060391R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-91SATR-ND - Tape & Reel (TR) 541-91SACT-ND - Cut Tape (CT) 541-91SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060391R0JNEAHP |
Description | RES SMD 91 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060391R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,02992 € | 7,48 € |
| 500 | 0,02628 € | 13,14 € |
| 1 000 | 0,02341 € | 23,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01920 € | 96,00 € |
| 10 000 | 0,01784 € | 178,40 € |
| 15 000 | 0,01718 € | 257,70 € |
| 25 000 | 0,01646 € | 411,50 € |
| 35 000 | 0,01605 € | 561,75 € |
| 50 000 | 0,01566 € | 783,00 € |
| 60 000 | 0,01548 € | 928,80 € |
| 120 000 | 0,01488 € | 1 785,60 € |
| 125 000 | 0,01485 € | 1 856,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

