New Product
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08050000ZSEC

DigiKey Part Number
541-RCA08050000ZSECTR-ND - Tape & Reel (TR)
541-RCA08050000ZSECCT-ND - Cut Tape (CT)
541-RCA08050000ZSECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA08050000ZSEC
Description
RCA0805 0R0 ET6 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04600 €0,46 €
250,03480 €0,87 €
500,02880 €1,44 €
1000,02410 €2,41 €
2500,01944 €4,86 €
5000,01678 €8,39 €
1 0000,01467 €14,67 €
5 0000,01132 €56,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00922 €184,40 €
40 0000,00863 €345,20 €
60 0000,00834 €500,40 €
100 0000,00803 €803,00 €
140 0000,00785 €1 099,00 €
200 0000,00768 €1 536,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €