
CRCW06036K34FKEA | |
|---|---|
DigiKey Part Number | 541-6.34KHTR-ND - Tape & Reel (TR) 541-6.34KHCT-ND - Cut Tape (CT) 541-6.34KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K34FKEA |
Description | RES SMD 6.34K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K34FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-076K34L | YAGEO | 1 405 | 13-AC0603FR-076K34LCT-ND | 0,08000 € | Similar |
| CR0603-FX-6341ELF | Bourns Inc. | 13 712 | CR0603-FX-6341ELFCT-ND | 0,08000 € | Similar |
| RC0603FR-076K34L | YAGEO | 388 816 | 311-6.34KHRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01056 € | 2,64 € |
| 500 | 0,00890 € | 4,45 € |
| 1 000 | 0,00761 € | 7,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00534 € | 26,70 € |
| 10 000 | 0,00477 € | 47,70 € |
| 15 000 | 0,00449 € | 67,35 € |
| 25 000 | 0,00419 € | 104,75 € |
| 35 000 | 0,00402 € | 140,70 € |
| 50 000 | 0,00385 € | 192,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

