
CRCW0603680RJNEAHP | |
|---|---|
DigiKey Part Number | 541-680SATR-ND - Tape & Reel (TR) 541-680SACT-ND - Cut Tape (CT) 541-680SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603680RJNEAHP |
Description | RES SMD 680 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603680RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03108 € | 7,77 € |
| 500 | 0,02728 € | 13,64 € |
| 1 000 | 0,02428 € | 24,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01875 € | 93,75 € |
| 10 000 | 0,01742 € | 174,20 € |
| 15 000 | 0,01676 € | 251,40 € |
| 25 000 | 0,01606 € | 401,50 € |
| 35 000 | 0,01565 € | 547,75 € |
| 50 000 | 0,01527 € | 763,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

