CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035R60FKTA

DigiKey Part Number
541-CRCW06035R60FKTATR-ND - Tape & Reel (TR)
541-CRCW06035R60FKTACT-ND - Cut Tape (CT)
541-CRCW06035R60FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035R60FKTA
Description
RES SMD 5.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035R60FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06500 €0,65 €
250,05080 €1,27 €
500,04260 €2,13 €
1000,03290 €3,29 €
2500,02900 €7,25 €
5000,02630 €13,15 €
1 0000,02343 €23,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01668 €83,40 €
10 0000,01470 €147,00 €
15 0000,01461 €219,15 €
25 0000,01452 €363,00 €
35 0000,01446 €506,10 €
50 0000,01441 €720,50 €
60 0000,01438 €862,80 €
120 0000,01429 €1 714,80 €
125 0000,01428 €1 785,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €