CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060330R1FKTA

DigiKey Part Number
541-CRCW060330R1FKTATR-ND - Tape & Reel (TR)
541-CRCW060330R1FKTACT-ND - Cut Tape (CT)
541-CRCW060330R1FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060330R1FKTA
Description
RES SMD 30.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060330R1FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 166
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04760 €1,19 €
500,04000 €2,00 €
1000,03390 €3,39 €
2500,02796 €6,99 €
5000,02452 €12,26 €
1 0000,02177 €21,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01995 €99,75 €
10 0000,01560 €156,00 €
15 0000,01507 €226,05 €
25 0000,01452 €363,00 €
35 0000,01402 €490,70 €
50 0000,01352 €676,00 €
60 0000,01349 €809,40 €
120 0000,01340 €1 608,00 €
125 0000,01340 €1 675,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €