
| CRCW06032M20FKEA | |
|---|---|
| DigiKey Part Number | 541-2.20MHTR-ND - Tape & Reel (TR) 541-2.20MHCT-ND - Cut Tape (CT) 541-2.20MHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW06032M20FKEA | 
| Description | RES SMD 2.2M OHM 1% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW06032M20FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02600 € | 0,26 € | 
| 25 | 0,01920 € | 0,48 € | 
| 50 | 0,01560 € | 0,78 € | 
| 100 | 0,01290 € | 1,29 € | 
| 250 | 0,01004 € | 2,51 € | 
| 500 | 0,00848 € | 4,24 € | 
| 1 000 | 0,00724 € | 7,24 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00468 € | 23,40 € | 
| 10 000 | 0,00376 € | 37,60 € | 
| 15 000 | 0,00373 € | 55,95 € | 
| 25 000 | 0,00370 € | 92,50 € | 
| 35 000 | 0,00368 € | 128,80 € | 
| 50 000 | 0,00366 € | 183,00 € | 
| 60 000 | 0,00365 € | 219,00 € | 
| 120 000 | 0,00356 € | 427,20 € | 
| 125 000 | 0,00355 € | 443,75 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France