
CRCW060322K1FKEAC | |
---|---|
DigiKey Part Number | 541-5271-2-ND - Tape & Reel (TR) 541-5271-1-ND - Cut Tape (CT) 541-5271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322K1FKEAC |
Description | RES 22.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K1FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02500 € | 0,25 € |
25 | 0,01840 € | 0,46 € |
50 | 0,01500 € | 0,75 € |
100 | 0,01230 € | 1,23 € |
250 | 0,00960 € | 2,40 € |
500 | 0,00808 € | 4,04 € |
1 000 | 0,00689 € | 6,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00290 € | 14,50 € |
10 000 | 0,00284 € | 28,40 € |
15 000 | 0,00281 € | 42,15 € |
25 000 | 0,00279 € | 69,75 € |
35 000 | 0,00277 € | 96,95 € |
50 000 | 0,00276 € | 138,00 € |
60 000 | 0,00275 € | 165,00 € |
120 000 | 0,00273 € | 327,60 € |
125 000 | 0,00272 € | 340,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |