
CRCW06031K20JNEA | |
|---|---|
DigiKey Part Number | 541-1.2KGTR-ND - Tape & Reel (TR) 541-1.2KGCT-ND - Cut Tape (CT) 541-1.2KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K20JNEA |
Description | RES SMD 1.2K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00920 € | 2,30 € |
| 500 | 0,00772 € | 3,86 € |
| 1 000 | 0,00657 € | 6,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00468 € | 23,40 € |
| 10 000 | 0,00283 € | 28,30 € |
| 15 000 | 0,00281 € | 42,15 € |
| 25 000 | 0,00279 € | 69,75 € |
| 35 000 | 0,00277 € | 96,95 € |
| 50 000 | 0,00276 € | 138,00 € |
| 60 000 | 0,00275 € | 165,00 € |
| 120 000 | 0,00272 € | 326,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

