
CRCW06031K07FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031K07FKEBTR-ND - Tape & Reel (TR) 541-CRCW06031K07FKEBCT-ND - Cut Tape (CT) 541-CRCW06031K07FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K07FKEB |
Description | RES SMD 1.07K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K07FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K07DKTAP | Vishay Dale | 0 | CRCW06031K07DKTAP-ND | 0,03928 € | Parametric Equivalent |
| ERJ-3EKF1071V | Panasonic Industry | 8 415 | P1.07KHCT-ND | 0,08000 € | Direct |
| RMCF0603FG1K07 | Stackpole Electronics Inc | 0 | RMCF0603FG1K07TR-ND | 0,00247 € | Direct |
| RMCF0603FT1K07 | Stackpole Electronics Inc | 17 062 | RMCF0603FT1K07CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01016 € | 2,54 € |
| 500 | 0,00858 € | 4,29 € |
| 1 000 | 0,00732 € | 7,32 € |
| 5 000 | 0,00534 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00373 € | 37,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

