
CRCW060316K2FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060316K2FKEBTR-ND - Tape & Reel (TR) 541-CRCW060316K2FKEBCT-ND - Cut Tape (CT) 541-CRCW060316K2FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060316K2FKEB |
Description | RES SMD 16.2K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060316K2FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060316K2DKEAP | Vishay Dale | 0 | CRCW060316K2DKEAP-ND | 0,32434 € | Parametric Equivalent |
| CRCW060316K2FHEAP | Vishay Dale | 0 | CRCW060316K2FHEAP-ND | 0,33566 € | Parametric Equivalent |
| CRCW060316K2FKTC | Vishay Dale | 0 | CRCW060316K2FKTC-ND | 0,15226 € | Parametric Equivalent |
| ERJ-3EKF1622V | Panasonic Industry | 54 101 | P16.2KHCT-ND | 0,91000 € | Direct |
| RMCF0603FG16K2 | Stackpole Electronics Inc | 0 | 738-RMCF0603FG16K2CT-ND | 0,02650 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00996 € | 2,49 € |
| 500 | 0,00842 € | 4,21 € |
| 1 000 | 0,00718 € | 7,18 € |
| 5 000 | 0,00524 € | 26,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00455 € | 45,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

