Direct
Direct
Direct
Direct

CRCW06030000ZSTB | |
|---|---|
DigiKey Part Number | 541-2971-2-ND - Tape & Reel (TR) 541-2971-1-ND - Cut Tape (CT) 541-2971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000ZSTB |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000ZSTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEY0R00V | Panasonic Industry | 3 205 399 | P0.0GCT-ND | 0,08000 € | Direct |
| RMC1/16JPTP | Kamaya Inc. | 0 | 2315-RMC1/16JPTPTR-ND | 0,00143 € | Direct |
| RMCF0603ZG0R00 | Stackpole Electronics Inc | 83 315 | 738-RMCF0603ZG0R00CT-ND | 0,08000 € | Direct |
| RMCF0603ZT0R00 | Stackpole Electronics Inc | 1 725 929 | RMCF0603ZT0R00CT-ND | 0,08000 € | Direct |




