


| CRCW04027R32FKED | |
|---|---|
| DigiKey Part Number | 541-7.32LLTR-ND - Tape & Reel (TR) 541-7.32LLCT-ND - Cut Tape (CT) 541-7.32LLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04027R32FKED | 
| Description | RES 7.32 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 7.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04027R32FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03200 € | 0,32 € | 
| 25 | 0,02360 € | 0,59 € | 
| 50 | 0,01940 € | 0,97 € | 
| 100 | 0,01590 € | 1,59 € | 
| 250 | 0,01260 € | 3,15 € | 
| 500 | 0,01074 € | 5,37 € | 
| 1 000 | 0,00925 € | 9,25 € | 
| 5 000 | 0,00689 € | 34,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00468 € | 46,80 € | 
| 20 000 | 0,00462 € | 92,40 € | 
| 30 000 | 0,00459 € | 137,70 € | 
| 50 000 | 0,00456 € | 228,00 € | 
| 70 000 | 0,00454 € | 317,80 € | 
| 100 000 | 0,00452 € | 452,00 € | 
| 120 000 | 0,00451 € | 541,20 € | 
| 240 000 | 0,00448 € | 1 075,20 € | 
| 250 000 | 0,00448 € | 1 120,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France