


CRCW04027R32FKED | |
|---|---|
DigiKey Part Number | 541-7.32LLTR-ND - Tape & Reel (TR) 541-7.32LLCT-ND - Cut Tape (CT) 541-7.32LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027R32FKED |
Description | RES 7.32 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.32 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027R32FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01590 € | 1,59 € |
| 250 | 0,01260 € | 3,15 € |
| 500 | 0,01074 € | 5,37 € |
| 1 000 | 0,00925 € | 9,25 € |
| 5 000 | 0,00689 € | 34,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00468 € | 46,80 € |
| 20 000 | 0,00462 € | 92,40 € |
| 30 000 | 0,00459 € | 137,70 € |
| 50 000 | 0,00456 € | 228,00 € |
| 70 000 | 0,00454 € | 317,80 € |
| 100 000 | 0,00452 € | 452,00 € |
| 120 000 | 0,00451 € | 541,20 € |
| 240 000 | 0,00448 € | 1 075,20 € |
| 250 000 | 0,00448 € | 1 120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

