
CRCW04026K65FKEDC | |
|---|---|
DigiKey Part Number | 541-5067-2-ND - Tape & Reel (TR) 541-5067-1-ND - Cut Tape (CT) 541-5067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K65FKEDC |
Description | RES 6.65K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K65FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1 000 | 0,00690 € | 6,90 € |
| 5 000 | 0,00499 € | 24,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00427 € | 42,70 € |
| 20 000 | 0,00385 € | 77,00 € |
| 30 000 | 0,00365 € | 109,50 € |
| 50 000 | 0,00343 € | 171,50 € |
| 70 000 | 0,00330 € | 231,00 € |
| 100 000 | 0,00318 € | 318,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

