
CRCW04025K10JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04025K10JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04025K10JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04025K10JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K10JNEDHP |
Description | RES SMD 5.1K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K10JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03040 € | 3,04 € |
| 250 | 0,02344 € | 5,86 € |
| 500 | 0,02176 € | 10,88 € |
| 1 000 | 0,01718 € | 17,18 € |
| 5 000 | 0,01524 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01378 € | 137,80 € |
| 20 000 | 0,01320 € | 264,00 € |
| 30 000 | 0,01269 € | 380,70 € |
| 50 000 | 0,01173 € | 586,50 € |
| 70 000 | 0,01169 € | 818,30 € |
| 100 000 | 0,01164 € | 1 164,00 € |
| 120 000 | 0,01163 € | 1 395,60 € |
| 240 000 | 0,01137 € | 2 728,80 € |
| 250 000 | 0,01134 € | 2 835,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

