CRCW040256K0DKEDP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,00679 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,01232 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 20 000
Unit Price: 0,01394 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01450 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040256K0DKEDP

DigiKey Part Number
CRCW040256K0DKEDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW040256K0DKEDP
Description
RES SMD 56K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040256K0DKEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes